PDP SEO Portlet

34791-0040

CONN HOUSING RCP 4 POS 2MM CRIMP ST CABLE MOUNT BAG

Manufacturer:Molex
Avnet Manufacturer Part #: 34791-0040
Secondary Manufacturer Part#: 0347910040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 34791-0040 is a 4-circuit 1-row Mini50™ Unsealed Non-bridged Receptacle, polarization option A, used with 560023 series CTX50 unsealed terminals. This 34791 series crimp housing is made of PBT, mates with 34792 series Mini50™ vertical header, 34793 series Mini50™ right-angle through hole header, 34912 series Mini50™ right-angle surface mount header, suitable for power and wire-to-wire applications. Designed and tested to USCAR 050 specifications. Ideal for sealed applications where IP68 rating is required.

  • Provides industry's only USCAR 050 approved interface
  • High-performing sealed receptacle using matte-seal design
  • Black colour
  • -40 to 105°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
2.0000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5400  Mult:5400  
USD $:
5400+
$0.42619
16200+
$0.35293
32400+
$0.33364
64800+
$0.30614
151200+
$0.27975