34752-0200
Conn Housing RCP 2 POS ST Cable Mount
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 34752-0200
Secondary Manufacturer Part#: 0347520200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| 33.5 mm | ||
| 23.5 x 33.5 x 23.2 | ||
| 23.2 mm | ||
| 23.5 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |