34691-6120
Pin Header, 12 Contacts, 2 Rows, 2.54 mm, Tin, Brass, PCB Header, Right Angle, Stac64 34691 Series
- RoHS 10 Compliant
- Tariff Charges
The Stac64 34691 series stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and greatly reducing time-to-market by completely eliminating custom tooling. The female connector features only pressure-activated design in the industry. The Stac64 connection system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications up to 30A. The Stac64 system allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules. This Stac64 is a standard product system based on USCAR-2 Class II mechanical and electrical performance characteristics for unsealed connector applications. The connector mate to existing wire-harness connectors designed to the USCAR/EWCAP industry footprints.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| PCB Header | ||
| Thermoplastic Body | ||
| 2 Rows | ||
| Through Hole | ||
| Right Angle | ||
| Stac64 34691 Series | ||
| 12 Contacts | ||
| 10 A | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |