34691-0202
Conn Wire to Board HDR 20 POS 2.54mm Solder RA Thru-Hole Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 34691-0202
Secondary Manufacturer Part#: 34691-0202
- RoHS 10 Compliant
- Tariff Charges
- Pre-assembled, linear Mylar PC tail alignment strip for right angle headers
- Modular-housing design with standard dovetail features moulded into the housings
- PCB alignment posts
- PCB standoffs moulded into housings
- High temperature thermoplastic housing
- Pre-assembled TPA to receptacle housing shipped as single assembly
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |