34691-0121
Pin Header, 12 Contacts, 2 Rows, 2.54 mm, Tin, Brass, PCB Header, Right Angle, Stac64 34691 Series
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 34691-0121
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| PCB Header | ||
| Thermoplastic Body | ||
| 2 Rows | ||
| Through Hole | ||
| Right Angle | ||
| Stac64 34691 Series | ||
| 12 Contacts | ||
| 10 A | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |