PDP SEO Portlet

34675-0001

Conn Housing Sealed Housing Plug 5mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 34675-0001
Secondary Manufacturer Part#: 0346750001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
22 A
Cable Mount
2
1
-40 to 120 °C
5.0000 mm
39.2 mm
13.6 x 39.2 x 18.5 mm mm
18.5 mm
13.6 mm
34675
Sealed Housing
500 V
14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:4200  Mult:2100  
USD $:
4200+
$0.56261
12600+
$0.46593
31500+
$0.44045
60900+
$0.40417
151200+
$0.36931