PDP SEO Portlet

34566-0103

Manufacturer:Molex
Avnet Manufacturer Part #: 34566-0103
Secondary Manufacturer Part#: 77AC8508
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
25 A
Cable Mount
73
4
-40 to 125 °C
2.5400 mm
47.92 mm
100.8 x 47.92 x 40.4 mm mm
40.4 mm
100.8 mm
34566
Sealed Housing
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.11
5+
$26.72
10+
$25.34
25+
$23.85
50+
$23.3
100+
$23.22