34566-1903
Conn Housing F 80 POS 2.54mm Crimp ST Cable Mount Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 34566-1903
Secondary Manufacturer Part#: 37AC1119
- RoHS 10 Compliant
- Tariff Charges
- Mates with 31386, 31387 series MX123 header
- Blue TPA housing
- Current rating is 25A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 2.5400 mm | ||
| 47.92 mm | ||
| 100.8 x 47.92 x 40.4 mm | ||
| 40.4 mm | ||
| 100.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |