PDP SEO Portlet

34566-0803

Conn Housing F 80 POS 2.54mm Crimp ST Cable Mount Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 34566-0803
Secondary Manufacturer Part#: 0345660803
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wire dress available in 2 options: 0 and 180° orientation
  • Anti-scooping features
  • Integrated TPA and CPA
  • PCB tail customization: available with solder-tail or compliant-pin technology
  • Header placement flexibility
  • Lever retention lock on harness connector

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Gray
Cable Mount
-40 to 125 °C
2.5400 mm
47.92 mm
100.8 x 47.92 x 40.4 mm
40.4 mm
100.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:288  Mult:144  
USD $: