PDP SEO Portlet

34083-3002

Automotive Connector Contact, MX150 34083, Socket, Crimp, 18 AWG, 20 AWG

Manufacturer:Molex
Avnet Manufacturer Part #: 34083-3002
Secondary Manufacturer Part#: 34083-3002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Tin
Receptacle
Tin
Cable Mount
19.85 x 5 mm
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06769
8000+
$0.06398
12000+
$0.06027
40000+
$0.05699
80000+
$0.048