PDP SEO Portlet

34080-1206

Manufacturer:Molex
Avnet Manufacturer Part #: 34080-1206
Secondary Manufacturer Part#: 34080-1206
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Discrete Wire Housing
Alloy
Silver
Signal
Plug
Matte Tin over Nickel
Cable Mount
-40 to 155 °C
0.508 µm
26.8 x 2.55 x 3.3 mm
No
Crimp
22

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.1125
8000+
$0.10896
16000+
$0.10452
36000+
$0.10296
72000+
$0.1013