34080-0003
Contact M Crimp ST Cable Mount Reel
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 34080-0003
Secondary Manufacturer Part#: 0340800003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Circular | ||
| Alloy | ||
| Tin | ||
| Power | ||
| Plug | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| Reel | ||
| 0.508 µm | ||
| No | ||
| Crimp | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109090 |