34062-0036
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 34062-0036
Secondary Manufacturer Part#: 34062-0036
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 125 °C | ||
| 5 mm | ||
| 32.2 mm | ||
| 16.6 x 32.2 x 22 mm | ||
| 22 mm | ||
| 16.6 mm | ||
| Sealed Housing | ||
| 14 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |