PDP SEO Portlet

34062-0024

Conn Housing RCP 2 POS 5mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 34062-0024
Secondary Manufacturer Part#: 0340620024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
-40 to 125 °C
5.0000 mm
32.2 mm
16.4 x 32.2 x 21.8
21.8 mm
16.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5400  Mult:1800  
USD $:
5400+
$0.71181
12600+
$0.60632
30600+
$0.5808
61200+
$0.53625
151200+
$0.49291