PDP SEO Portlet

33482-6202

Conn Housing Sealed Housing Plug 12 POS 3.5mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 33482-6202
Secondary Manufacturer Part#: 33482-6202
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon|SPS (Syndiotactic Polystyrene)
Straight
Plug
Black
Cable Mount
12
2
-40 to 125 °C
3.5 mm
54.45 mm
22.23 mm
33482
Sealed Housing
60 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:63  Mult:1  
USD $:
63+
$2.37308
200+
$2.2503
350+
$2.142
650+
$2.06115
1500+
$1.82662