PDP SEO Portlet

33482-6201

Conn Housing Sealed Housing Plug 12 POS 3.5mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 33482-6201
Secondary Manufacturer Part#: 01AH1007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon|SPS (Syndiotactic Polystyrene)
Straight
Plug
Black
Cable Mount
12
2
-40 to 125 °C
3.5 mm
54.45 mm
22.23 mm
33482
Sealed Housing
60 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 144 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.68
10+
$2.39
25+
$2.26
50+
$2.17
100+
$2.08
250+
$1.97
500+
$1.85