33482-4802
Conn Housing Sealed Housing Plug 8 POS 3.5mm ST Cable Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 33482-4802
Secondary Manufacturer Part#: 33482-4802
- RoHS 10 Compliant
- Tariff Charges
33482-4802 is a MX150 Mat-Sealed male connector assembly.
- Dual row, 8 circuits, keying option B, 3.50mm pitch
- Without connector position assurance
- Operating temperature range from -40° to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Nylon|SPS (Syndiotactic Polystyrene) | ||
| Straight | ||
| Plug | ||
| Light Gray | ||
| Cable Mount | ||
| 8 | ||
| 2 | ||
| -40 to 125 °C | ||
| 3.5 mm | ||
| 54.45 mm | ||
| 22.23 mm | ||
| 33482 | ||
| Sealed Housing | ||
| 60 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |