PDP SEO Portlet

33482-4001

Automotive Connector Housing, MX150 33482, Plug, 4 Ways

Manufacturer:Molex
Avnet Manufacturer Part #: 33482-4001
Secondary Manufacturer Part#: 33482-4001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|SPS (Syndiotactic Polystyrene)
Straight
Plug
Black
22 A
Cable Mount
4 POS
2
-40 to 125 °C
3.5000 mm
54.45 mm
15.54 x 54.45 x 22.23 mm
22.23 mm
15.54 mm
33482
Housing
14 Vdc
22 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$1.75389
250+
$1.66432
450+
$1.5785
900+
$1.49472
2700+
$1.30663