PDP SEO Portlet

33482-3601

Automotive Connector Housing, MX150 33482, Plug, 6 Ways

Manufacturer:Molex
Avnet Manufacturer Part #: 33482-3601
Secondary Manufacturer Part#: 0334823601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled SPS (Syndiotactic Polystyrene)
Straight
Plug
Black
22 A
Cable Mount
6
2
-40 to 125 °C
3.5 mm
33482
Sealed Housing
250 V
22 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2100  Mult:1050  
USD $:
2100+
$1.39331
8400+
$1.15386
21000+
$1.09076
40950+
$1.00088
100800+
$0.91459