PDP SEO Portlet

33482-2154

Conn Housing Sealed Housing Plug 20 POS 3.5mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 33482-2154
Secondary Manufacturer Part#: 0334822154
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon|SPS (Syndiotactic Polystyrene)
Straight
Plug
Dark Gray
Cable Mount
20
2
-40 to 125 °C
3.5 mm
54.45 mm
22.05 mm
33482
Sealed Housing
60 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2700  Mult:450  
USD $:
2700+
$2.71426
8100+
$2.2478
20250+
$2.12488
40050+
$2.03772
100350+
$2.02727