PDP SEO Portlet

33482-2102

Manufacturer:Molex
Avnet Manufacturer Part #: 33482-2102
Secondary Manufacturer Part#: 01AH1001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|SPS (Syndiotactic Polystyrene)
Straight
Plug
Gray
Cable Mount
20 POS
2
-40 to 125 °C
3.5000 mm
54.45
43.64 x 54.45 x 22.05
22.05
43.64
Housing
14

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.46
10+
$2.99
25+
$2.8
50+
$2.71
100+
$2.59
500+
$2.58