PDP SEO Portlet

33482-2101

Connector Housing Sealed Plug 20 Position 3.5 mm Straight Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 33482-2101
Secondary Manufacturer Part#: 33482-2101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy
Straight
Plug
Black
22 A
Cable Mount
20
2
-40 to 125 °C
3.5000 mm
54.45 mm
43.64 x 54.45 x 22.05 mm
22.05 mm
43.64 mm
33482
Sealed
500 Vdc
22 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
48+
$3.32316
150+
$3.15032
250+
$2.9848
500+
$2.82336
900+
$2.6666