PDP SEO Portlet

33472-1201

Conn Housing Sealed Housing Receptacle 12 POS 3.5mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 33472-1201
Secondary Manufacturer Part#: 33472-1201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon|SPS (Syndiotactic Polystyrene)
Straight
Receptacle
Black
Cable Mount
12
2
-40 to 125 to 125 °C
3.5 mm
17.83 mm
32.65 x 36.95 x 24.8 mm
24.8 mm
29.33 mm
33472
Sealed Housing
60 Vdc
22-14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
89+
$1.78466
250+
$1.69632
450+
$1.6072
950+
$1.5568
1200+
$1.49341