PDP SEO Portlet

33472-4001

Automotive Connector Housing, MX150 33472 Series, Receptacle, 4 Ways

Manufacturer:Molex
Avnet Manufacturer Part #: 33472-4001
Secondary Manufacturer Part#: 0334724001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|SPS (Syndiotactic Polystyrene)
Straight
Receptacle
Black
Cable Mount
4 POS
2
-40 to 125 °C
3.5000 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2400  Mult:1200  
USD $:
2400+
$1.02259
8400+
$0.84685
20400+
$0.80054
40800+
$0.73458
100800+
$0.67124