PDP SEO Portlet

33472-2006

Automotive Connector Housing, Polarisation A, Black, With CPA, MX150 33472, Receptacle, 20 Ways

Manufacturer:Molex
Avnet Manufacturer Part #: 33472-2006
Secondary Manufacturer Part#: 33472-2006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MX150 series sealed connector system is based upon the 1.5mm ISO blade-type terminal system, available with pre-tin, selective gold and pure silver contact finishes. It is designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal and power applications up to 22A. The MX150 family consists of 2 types of connection system's - matte-sealed and cable-sealed designs. The matte-sealed design eliminates the need to purchase, handle and crimp individual wire seals. It incorporates a single silicone-based seal with individual wire openings. The cable-sealed design incorporates individual wire seals crimped to each individual terminal, allowing for superior sealing performance in applications with aggressive wire routings. Both designs feature all-in-one plug and receptacle housings with pre-assembled, wire and interfacial connector seals.

Technical Attributes

Find Similar Parts

Description Value
Glass Filled SPS (Syndiotactic Polystyrene)
Straight
Receptacle
Black
22 A
Cable Mount
20
2
-40 to 125 °C
3.5000 mm
33472
Sealed Housing
250 V
22 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.23088
95+
$4.0176
200+
$3.80275
400+
$3.614
900+
$3.16016