PDP SEO Portlet

33472-1301

Manufacturer:Molex
Avnet Manufacturer Part #: 33472-1301
Secondary Manufacturer Part#: 33472-1301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy
Straight
Receptacle
Black
22 A
Cable Mount
12
2
-40 to 125 °C
3.5000 mm
36.95 mm
32.65 x 36.95 x 27.66
27.66 mm
32.65 mm
33472
Sealed Housing
250 V
22 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$2.84622
150+
$2.70816
300+
$2.56865
550+
$2.4464
1100+
$2.34678