PDP SEO Portlet

33472-1206

Manufacturer:Molex
Avnet Manufacturer Part #: 33472-1206
Secondary Manufacturer Part#: 33472-1206
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled SPS (Syndiotactic Polystyrene)
Straight
Receptacle
Black
22 A
Cable Mount
12
2
-40 to 125 to 125 °C
3.5 mm
36.95 mm
32.65 x 36.95 x 24.8 mm
24.8 mm
32.65 mm
33472
Sealed Housing
250 V
22 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.6462
250+
$1.5624
500+
$1.47805
1000+
$1.4039
1200+
$1.32007