33472-0706
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 33472-0706
Secondary Manufacturer Part#: 33472-0706
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polystyrene Alloy | ||
| Straight | ||
| Receptacle | ||
| Light Gray | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 3.5000 mm | ||
| 36.95 mm | ||
| 22.15 x 36.95 x 27.66 | ||
| 27.66 mm | ||
| 22.15 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536698000 |