PDP SEO Portlet

33472-0701

Conn Housing F 6 POS 3.5mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 33472-0701
Secondary Manufacturer Part#: 0334720701
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy
Straight
Receptacle
Black
-40 to 125 °C
3.5000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1620  Mult:540  
USD $:
1620+
$2.01471
4320+
$1.71482
10260+
$1.66847
20520+
$1.62457
50220+
$1.58291