PDP SEO Portlet

33471-6006

Conn Housing Wire to Board RCP 6 POS 3.5mm ST Cable Mount Carton

Manufacturer:Molex
Avnet Manufacturer Part #: 33471-6006
Secondary Manufacturer Part#: 33471-6006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|SPS (Syndiotactic Polystyrene)
Straight
Receptacle
Black
Cable Mount
6
1
-40 to 125 °C
3.5 mm
37.65 mm
32.75 x 37.65 x 19.9 mm
19.9 mm
32.75 mm
Wire to Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$1.0308
400+
$0.98076
750+
$0.9184
1500+
$0.87192
2800+
$0.82665