PDP SEO Portlet

33471-3301

Conn Housing Sealed Housing Receptacle 3 POS 3.5mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 33471-3301
Secondary Manufacturer Part#: 0334713301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled SPS (Syndiotactic Polystyrene)
Straight
Receptacle
Black
22 A
Cable Mount
3
1
-40 to 125 °C
3.5 mm
19.8 mm
22.15 x 19.8 x 36.95 mm
36.95 mm
22.15 mm
33471
Sealed Housing
250 V
22 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5400  Mult:1350  
USD $:
5400+
$0.79113
12150+
$0.65518
31050+
$0.61934
60750+
$0.56832
151200+
$0.5238