PDP SEO Portlet

33471-0406

Conn Housing RCP 4 POS 3.5mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 33471-0406
Secondary Manufacturer Part#: 0334710406
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Steel-Polymer-Steel
Straight
Receptacle
Black
-40 to 125 °C
3.5000 mm
36.95 mm
25.48 x 36.95 x 19.72 mm
19.72 mm
25.48 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1920  Mult:640  
USD $:
1920+
$1.70681
4480+
$1.41349
10240+
$1.3362
20480+
$1.22609
50560+
$1.12038