PDP SEO Portlet

33471-0301

Manufacturer:Molex
Avnet Manufacturer Part #: 33471-0301
Secondary Manufacturer Part#: 63M9783
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Steel-Polymer-Steel
Straight
Receptacle
Black
-40 to 125 °C
3.5000 mm
36.95 mm
21.98 x 36.95 x 19.72 mm
19.72 mm
21.98 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $: