33471-0203
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 33471-0203
Secondary Manufacturer Part#: 0334710203
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polystyrene Alloy | ||
| Straight | ||
| Receptacle | ||
| Dark Gray | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 3.5000 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |