33467-0023
Automotive Connector Contact, 33467, Socket, Crimp, 18 AWG, 20 AWG, Molex MX64 Sealed Connectors
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 33467-0023
Secondary Manufacturer Part#: 0334670023
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Discrete Wire Housing | ||
| Copper Alloy | ||
| Tin | ||
| Signal | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 1.88 x 16.01 x 2.26 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |