PDP SEO Portlet

33012-3004

Automotive Connector Contact, MX150 33012, Socket, Crimp

Manufacturer:Molex
Avnet Manufacturer Part #: 33012-3004
Secondary Manufacturer Part#: 33012-3004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.35 to 0.5 mm²
Wire to Board Housing
Copper Alloy
Tin Over Nickel
Power
Pin
Tin Over Nickel
10 mOhm
22 A
Cable Mount
-40 to 125 °C
0.762 um
33012
No
Crimp
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.06571
14000+
$0.06278
70000+
$0.06028
161000+
$0.05111
322000+
$0.05