PDP SEO Portlet

33012-3002

Contact Power|Signal Socket Crimp Straight Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 33012-3002
Secondary Manufacturer Part#: 33012-3002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

33012-3002 is a 33012 series MX150 female terminal for mat-sealed connectors.

  • Pre-assembled connector housings and TPA components shipped in one-piece units
  • Integral, two-way mat seal on the plugs and receptacles
  • Exceeds IP67 requirements and conforms to UL 1977
  • Integral terminal position assurance (TPA)
  • Sealed panel-mount plugs are equipped with blind-hole boss feature
  • Audible and tactile clicks on insertion, extraction and mating
  • Simple crimp, poke-and-plug application
  • Two independent terminals for 8AWG and 10 to 12AWG wire

Technical Attributes

Find Similar Parts

Description Value
Straight
0.75 to 1 mm²
Wire to Board Connector
Copper Alloy
Tin Over Nickel
Power|Signal
Socket
Tin Over Nickel
Cable Mount
0.508 um
20.45 x 3.1 x 3.33 mm
33012
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.06923
24000+
$0.06696
60000+
$0.06458
120000+
$0.06255
240000+
$0.06