PDP SEO Portlet

33012-2002

Automotive Connector Contact, MX150 33012, Socket, Crimp, 18 AWG, 20 AWG

Manufacturer:Molex
Avnet Manufacturer Part #: 33012-2002
Secondary Manufacturer Part#: 33012-2002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33012-2002 is a MX150™ female sealed crimp terminal made of high performance alloy (HPA) with tin plated finish. This 33012 series female crimp terminal accepts 18 and 20AWG wire. It can be used with 33472 dual row housing, 33471 single row housing and 33476 hybrid housing. The terminal is suitable for power applications.

  • Maximum current per contact is 22A
  • Maximum voltage is 250V

Technical Attributes

Find Similar Parts

Description Value
Straight
0.75 to 1 mm²
Wire to Board Housing
Alloy
Tin
Power
Receptacle
Tin
Cable Mount
0.508 um
20.45 x 3.1 x 3.63 mm mm
MX150
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.06
12000+
$0.05654
30000+
$0.0531
60000+
$0.04726
120000+
$0.03867