33012-2001
Contact Socket Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 1.25 to 2 mm² | ||
| Wire to Board Housing | ||
| Alloy | ||
| Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 10 mOhm | ||
| 22 A | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 0.508 um | ||
| 20.45 x 4.4 x 3.63 mm mm | ||
| MX150 | ||
| No | ||
| Crimp | ||
| 16 to 14, 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |