33011-3001
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 33011-3001
Secondary Manufacturer Part#: 33011-3001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Alloy | ||
| Silver | ||
| Plug | ||
| Matte Tin over Nickel | ||
| Cable Mount | ||
| 0.762 µm | ||
| 25.5 x 2.45 x 3.05 | ||
| 33011 | ||
| No | ||
| Crimp | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |