33011-2003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Power | ||
| Alloy | ||
| Silver | ||
| Power | ||
| Plug | ||
| Matte Tin over Nickel | ||
| Cable Mount | ||
| 0.762 µm | ||
| 25.5 x 2.45 x 3.05 mm | ||
| No | ||
| Crimp | ||
| 14 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |