PDP SEO Portlet

33011-2002

Manufacturer:Molex
Avnet Manufacturer Part #: 33011-2002
Secondary Manufacturer Part#: 09AH3321
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Silver
Pin
Tin
Cable Mount
25.5 x 3.3 mm
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.129