PDP SEO Portlet

33001-3004

Manufacturer:Molex
Avnet Manufacturer Part #: 33001-3004
Secondary Manufacturer Part#: 33001-3004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.75 to 1 mm²
Wire to Board Housing
Alloy
Gold
Power
Receptacle
Matte Tin Over Nickel
10 mOhm
22 A
Cable Mount
-40 to 125 °C
0.762 um
20.45 x 3.1 x 3.63 mm mm
MX150
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.19385
12000+
$0.18451
18000+
$0.17364
36000+
$0.16819
72000+
$0.16134