33000-1002
Automotive Connector Contact, MX150 33000, Pin, Crimp, 16 AWG, 20 AWG
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 33000-1002
Secondary Manufacturer Part#: 33000-1002
- RoHS 10 Compliant
- Tariff Charges
- Integral, two-way mat seal on the plugs and receptacles
- Exceeds IP67 requirements and conforms to UL 1977
- Integral terminal position assurance (TPA)
- Sealed panel-mount plugs are equipped with blind-hole boss feature
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke-and-plug application
- Two independent terminals for 8AWG and 10 to 12AWG wire
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.75 to 1.25 mm² | ||
| Wire to Board Housing | ||
| Copper Alloy | ||
| Tin Over Nickel | ||
| Power | ||
| PIN | ||
| Tin Over Nickel | ||
| 10 mOhm | ||
| 22 A | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 0.508 um | ||
| 25.5 x 3.3 x 3.1 mm | ||
| 33000 | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |