33000-1001
Automotive Connector Contact, MX150 33000 Series, Pin, Crimp, 14 AWG
- RoHS 10 Compliant
- Tariff Charges
- Integral, two-way mat seal on the plugs and receptacles
- Exceeds IP67 requirements and conforms to UL 1977
- Integral terminal position assurance (TPA)
- Sealed panel-mount plugs are equipped with blind-hole boss feature
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke-and-plug application
- Two independent terminals for 8AWG and 10 to 12AWG wire
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Alloy | ||
| Tin | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| 25.5 x 3.9 x 3.1 mm | ||
| 33482|33481|33486 | ||
| No | ||
| Crimp | ||
| 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |