33000-0003
Automotive Connector Contact, MX150 33000 Series, Pin, Crimp, 16 AWG, 20 AWG
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 33000-0003
Secondary Manufacturer Part#: 0330000003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Alloy | ||
| Tin | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| 16.8 mm | ||
| MX150 | ||
| No | ||
| Crimp | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |