33000-0002
Automotive Connector Contact, MX150 33000 Series, Pin, Crimp, 16 AWG, 20 AWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Alloy | ||
| Tin | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| 16.8 mm | ||
| MX150 | ||
| No | ||
| Crimp | ||
| 20 to 16, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |