PDP SEO Portlet

31403-6100

Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 31403-6100
Secondary Manufacturer Part#: 31403-6100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy|Polyester
Straight
Receptacle
Black
Cable Mount
-40 to 125 °C
2.5400 mm
26.33 x 18.7 mm
18.7 mm
26.33 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:85  Mult:1  
USD $:
85+
$0.87138
450+
$0.837
850+
$0.8083
1700+
$0.7801
2400+
$0.73685