PDP SEO Portlet

31403-2710

MX64 Sealed Crimp Housing with CPA Lock 2.54mm Pitch Single Row 2 Circuits Black

Manufacturer:Molex
Avnet Manufacturer Part #: 31403-2710
Secondary Manufacturer Part#: 0314032710
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy|Polyester
Straight
Receptacle
Black|Red
Cable Mount
2 POS
1
-40 to 125 °C
2.5400 mm
29.9 mm
16.88 x 29.9 x 18.7 mm
18.7 mm
16.88 mm
Housing
500 Vdc
22 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3200  Mult:1600  
USD $:
3200+
$0.67283
8000+
$0.57267
20800+
$0.54096
40000+
$0.49604
100800+
$0.45297