PDP SEO Portlet

31403-2600

Conn Housing F 2 POS 2.54mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 31403-2600
Secondary Manufacturer Part#: 0314032600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy|Polyester
Straight
Receptacle
Black
Cable Mount
-40 to 125 °C
2.5400 mm
29.9 mm
16.88 x 29.9 x 18.7
18.7 mm
16.88 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3200  Mult:1600  
USD $:
3200+
$0.62046
8000+
$0.5281
20800+
$0.49885
40000+
$0.45743
100800+
$0.41772